JRC 988082 2 Royal Blue, Breathable, Waterproof Jacket Nasty Hinges, S 1 EA

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
498-936
Mfr. Part No.:
988082 S ROYAL
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Size

S

Product Type

Jacket

Colour

Royal Blue

Gender

Men

Outer Material

97% Polyester, 3% Elastane

Hooded

Yes

Series

988082

Number of Inside Pockets

2

Number of Outer Pockets

5

Closure Type

Nasty Hinges

Standards/Approvals

EN ISO 13688:2013/A1:2021

Resistance Features

Breathable, Waterproof

RoHS Status: Exempt

COO (Country of Origin):
BD
The JRC New Saint Moritz jacket royal color is a three-layer waterproof and breathable softshell jacket made of 97% polyester and 3% elastane. It offers a waterproof rating of 6000 mm H2O and breathability of 4000 g M2 24h. Designed with detachable sleeves, an anti-pilling fleece interior, a removable concealed hood, reflective profiles on the sides, and taped zips for enhanced functionality and comfort. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.

Two zip pockets on the arm

Double pen holder on the arm

One internal wallet pocket

One internal mobile phone pocket

Size 4XL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy