JRC 991244 2 Green Jacket Cerners, L 1 EA
- RS Stock No.:
- 505-348
- Mfr. Part No.:
- 991244 L GREEN
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-348
- Mfr. Part No.:
- 991244 L GREEN
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Green | |
| Gender | Men | |
| Outer Material | 100% Polyester | |
| Lining Material | 100% Polyester | |
| Hooded | Yes | |
| Series | 991244 | |
| Standards/Approvals | No | |
| Closure Type | Cerners | |
| Number of Outer Pockets | 2 | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Jacket | ||
Size L | ||
Colour Green | ||
Gender Men | ||
Outer Material 100% Polyester | ||
Lining Material 100% Polyester | ||
Hooded Yes | ||
Series 991244 | ||
Standards/Approvals No | ||
Closure Type Cerners | ||
Number of Outer Pockets 2 | ||
Number of Inside Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Jacket Ottawa is a comfortable and practical soft polyester jacket, designed to provide warmth and protection. It features a polyester lining and padding for enhanced insulation, ensuring you stay cozy during colder weather. The padded hood, equipped with a drawstring, offers adjustable coverage to shield you from the elements. This jacket combines both style and functionality, making it a great choice for everyday wear in cooler climates.
Two zip pockets
Inside wallet pocket with Velcro closure
Ribbed cuffs and band at waist
Related links
- JRC 991244 2 Green Jacket Cerners, M 1 EA
- JRC 991244 2 Green Jacket Cerners XL 1 EA
- JRC 991240 2 Navy Jacket Cerners, L 1 EA
- JRC 991343 1 Black L 1 EA
- JRC 988086 2 Green Breathable Jacket Nasty Hinges, L 1 EA
- JRC 990528 1 Green Jacket Zipper, L 1 EA
- JRC 991242 2 Army Green Jacket Cerners, S 1 EA
- JRC 989476 1 Green Jacket Zipper, M 1 EA
