Dickies DK0A4Y5JG Black, Water Repellent Jacket, S 1 EA
- RS Stock No.:
- 325-868
- Mfr. Part No.:
- DK0A4YL7BLK1
- Brand:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 325-868
- Mfr. Part No.:
- DK0A4YL7BLK1
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Women | |
| Series | DK0A4Y5JG | |
| Standards/Approvals | RoHS | |
| Resistance Features | Water Repellent | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size S | ||
Product Type Jacket | ||
Colour Black | ||
Gender Women | ||
Series DK0A4Y5JG | ||
Standards/Approvals RoHS | ||
Resistance Features Water Repellent | ||
Number of Outer Pockets 2 | ||
- COO (Country of Origin):
- BD
The Dickies Women's Quilted Bomber Jacket offers a blend of style and functionality, making it a perfect addition to any wardrobe. With a water-repellent shell and cosy jersey lining, this jacket provides comfort and protection against the elements. The quilted design adds a touch of sophistication.
Zipper front
Ribbed trim
Black Colour
Two pockets
Related links
- Dickies DK0A4Y5JG Black M 1 EA
- Dickies DK0A4Y5JG Black L 1 EA
- Dickies DK0A4Y5JG Black XL 1 EA
- Dickies DK0A4Y5JG Black 2XL 1 EA
- UPower Happy 1 Black S 1 EA
- UPower Performance 2 Black Water Repellent Jacket, S 1 EA
- Helly Hansen 74085 Red Water Repellent Jacket Zip, S 1 EA
- Regatta Professional TRA253 1 Black Anti-Pilling Water Repellent Jacket, S 1 EA
