UPower Performance 2 Grey, Breathable, Water Repellent Jacket, M 1 EA
- RS Stock No.:
- 277-1324
- Mfr. Part No.:
- WPE181AG-M
- Brand:
- UPower
Subtotal (1 unit)*
$194.35
(exc. GST)
$213.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.35 |
*price indicative
- RS Stock No.:
- 277-1324
- Mfr. Part No.:
- WPE181AG-M
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Grey | |
| Gender | Unisex | |
| Outer Material | Nylon, Spandex | |
| Hooded | No | |
| Series | Performance | |
| Number of Inside Pockets | 2 | |
| Standards/Approvals | CE EN ISO 13688 | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Breathable, Water Repellent | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size M | ||
Product Type Jacket | ||
Colour Grey | ||
Gender Unisex | ||
Outer Material Nylon, Spandex | ||
Hooded No | ||
Series Performance | ||
Number of Inside Pockets 2 | ||
Standards/Approvals CE EN ISO 13688 | ||
Number of Outer Pockets 3 | ||
Resistance Features Breathable, Water Repellent | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group U 4 fabric Gilet is very comfortable, resistant, soft on the skin, water repellent, breathable and that dries quickly.
Equipped with two front pockets
Cell phone pocket
Related links
- UPower Performance 2 Grey Water Repellent Jacket, 4XL 1 EA
- UPower Performance 2 Grey Water Repellent Jacket, XL 1 EA
- UPower Performance 2 Grey Water Repellent Jacket, XS 1 EA
- UPower Performance 2 Grey Water Repellent Jacket, 2XL 1 EA
- UPower Performance 2 Grey Water Repellent Jacket, L 1 EA
- UPower Performance 2 Black Water Repellent Jacket, M 1 EA
- UPower Performance 2 Blue Water Repellent Jacket, M 1 EA
- UPower Performance 2 Green Water Repellent Jacket, M 1 EA
