Mascot Workwear 18025-318 Black, Water Repellent Jacket Zipper Under Storm Flap, 4XL 1 EA
- RS Stock No.:
- 281-7201
- Mfr. Part No.:
- 18025-318-094XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$284.57
(exc. GST)
$313.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.57 |
*price indicative
- RS Stock No.:
- 281-7201
- Mfr. Part No.:
- 18025-318-094XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Jacket | |
| Size | 4XL | |
| Colour | Black | |
| Gender | Women | |
| Outer Material | Polyester | |
| Lining Material | CLIMASCOT | |
| Hooded | No | |
| Series | 18025-318 | |
| Resistance Features | Water Repellent | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Closure Type | Zipper Under Storm Flap | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Jacket | ||
Size 4XL | ||
Colour Black | ||
Gender Women | ||
Outer Material Polyester | ||
Lining Material CLIMASCOT | ||
Hooded No | ||
Series 18025-318 | ||
Resistance Features Water Repellent | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
Closure Type Zipper Under Storm Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear Thermal Jacket is specially designed and fitted for women. Its Unique CLIMASCOT insulation provides warmth without bulk. With its low density and unique composition, the product works exceptionally well as an insulating middle layer.
Water-repellent
Stretch fabric at the sides provides extra freedom of movement
Extra visibility with the help of reflectors
- RS Stock No. 2817216
- Mfr. Part No. 18025-318-202094XL
Each
$284.57
- RS Stock No. 2817236
- Mfr. Part No. 18025-318-910104XL
Each
$284.57
- RS Stock No. 2817206
- Mfr. Part No. 18025-318-18094XL
Each
$284.57
- RS Stock No. 2817225
- Mfr. Part No. 18025-318-333034XL
Each
$284.57
Related links
- Mascot Workwear 18025-318 Red Water Repellent Jacket Zipper Under Storm Flap, 4XL 1 EA
- Mascot Workwear 18025-318 Anthracite 4XL 1 EA
- Mascot Workwear 18025-318 Dark Navy 4XL 1 EA
- Mascot Workwear 18025-318 Blue 4XL 1 EA
- Mascot Workwear 18025-318 Green 4XL 1 EA
- Mascot Workwear 18025-318 Black 3XL 1 EA
- Mascot Workwear 18025-318 Black 5XL 1 EA
- Mascot Workwear 18025-318 Black Water Repellent Jacket Zipper Under Storm Flap, 5XL 1 EA












