Regatta Professional TRA705 1 Grey, Navy, Anti-Pilling, Wind, Water Repellent Softshell Jacket Zipper, L 1 EA
- RS Stock No.:
- 267-450
- Mfr. Part No.:
- TRA705 4RA 70
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$77.67
(exc. GST)
$85.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.67 |
*price indicative
- RS Stock No.:
- 267-450
- Mfr. Part No.:
- TRA705 4RA 70
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | L | |
| Product Type | Softshell Jacket | |
| Colour | Grey, Navy | |
| Gender | Men | |
| Hooded | Yes | |
| Series | TRA705 | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN 17353, EN14404 | |
| Closure Type | Zipper | |
| Resistance Features | Anti-Pilling, Wind, Water Repellent | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size L | ||
Product Type Softshell Jacket | ||
Colour Grey, Navy | ||
Gender Men | ||
Hooded Yes | ||
Series TRA705 | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
Standards/Approvals RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN 17353, EN14404 | ||
Closure Type Zipper | ||
Resistance Features Anti-Pilling, Wind, Water Repellent | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate 2 Layer Hooded Softshell Jacket features polyester softshell fabric with mechanical stretch. The printable outer fabric is wind and water repellent, while the warm fleece lining provides comfort and insulation.
Grown on hood with adjusters
2 lower zipped pockets 1 zipped chest pocket and inner zip guard
Made using recycled materials
Related links
- Regatta Professional TRA705 1 Grey Wind Anti-Pilling Softshell Jacket Zipper, XL 1 EA
- Regatta Professional TRA705 1 Grey Wind Anti-Pilling Softshell Jacket Zipper, S 1 EA
- Regatta Professional TRA705 1 Grey Wind Anti-Pilling Softshell Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA705 1 Grey Wind Anti-Pilling Softshell Jacket Zipper, M 1 EA
- Regatta Professional TRA705 1 Grey Wind Anti-Pilling Softshell Jacket Zipper, 3XL 1 EA
- Regatta Professional TRA705 1 Navy Water Repellent L 1 EA
- Regatta Professional TRA705 1 Red Wind Anti-Pilling Softshell Jacket Zipper, L 1 EA
- Regatta Professional TRA705 1 Lime Wind Anti-Pilling Softshell Jacket Zipper, L 1 EA
