Regatta Professional TRA705 1 Grey, Navy, Wind, Water Repellent, Anti-Pilling Softshell Jacket Zipper, XL 1 EA

Subtotal (1 unit)*

$77.67

(exc. GST)

$85.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.67

*price indicative

RS Stock No.:
267-451
Mfr. Part No.:
TRA705 4RA 80
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Softshell Jacket

Size

XL

Colour

Grey, Navy

Gender

Men

Hooded

Yes

Series

TRA705

Standards/Approvals

RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN 17353, EN14404

Number of Inside Pockets

1

Closure Type

Zipper

Number of Outer Pockets

3

Resistance Features

Wind, Water Repellent, Anti-Pilling

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate 2 Layer Hooded Softshell Jacket features polyester softshell fabric with mechanical stretch. The printable outer fabric is wind and water repellent, while the warm fleece lining provides comfort and insulation.

Grown on hood with adjusters

2 lower zipped pockets 1 zipped chest pocket and inner zip guard

Made using recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy