Regatta Professional TRA705 1 Lime, Black, Wind, Water Repellent, Anti-Pilling Softshell Jacket Zipper, L 1 EA

Subtotal (1 unit)*

$77.67

(exc. GST)

$85.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.67

*price indicative

RS Stock No.:
267-214
Mfr. Part No.:
TRA705 W0B 70
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Softshell Jacket

Size

L

Colour

Lime, Black

Gender

Men

Hooded

Yes

Series

TRA705

Number of Inside Pockets

1

Number of Outer Pockets

3

Standards/Approvals

EN 20471-2, RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-1, EN 17353, EN14404

Closure Type

Zipper

Resistance Features

Wind, Water Repellent, Anti-Pilling

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate Hooded Softshell Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It is constructed from polyester Softshell fabric with mechanical stretch and the outer fabric is printable wind and water repellent softshell with warm fleece lining.

Size L

Black and Lime Green

Grown on hood with adjusters

Zipped pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy