Regatta Professional TRA705 1 Red, Black, Wind, Water Repellent, Anti-Pilling Softshell Jacket Zipper, L 1 EA
- RS Stock No.:
- 267-434
- Mfr. Part No.:
- TRA705 1CN 70
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$77.67
(exc. GST)
$85.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.67 |
*price indicative
- RS Stock No.:
- 267-434
- Mfr. Part No.:
- TRA705 1CN 70
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Softshell Jacket | |
| Size | L | |
| Colour | Red, Black | |
| Gender | Men | |
| Hooded | Yes | |
| Series | TRA705 | |
| Standards/Approvals | RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN 17353, EN14404 | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Wind, Water Repellent, Anti-Pilling | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Softshell Jacket | ||
Size L | ||
Colour Red, Black | ||
Gender Men | ||
Hooded Yes | ||
Series TRA705 | ||
Standards/Approvals RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN 17353, EN14404 | ||
Closure Type Zipper | ||
Number of Outer Pockets 3 | ||
Resistance Features Wind, Water Repellent, Anti-Pilling | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate 2 Layer Hooded Softshell Jacket features polyester softshell fabric with mechanical stretch. The printable outer fabric is wind and water repellent, while the warm fleece lining provides comfort and insulation.
Grown on hood with adjusters
2 lower zipped pockets 1 zipped chest pocket and inner zip guard
Made using recycled materials
- RS Stock No. 0267441
- Mfr. Part No. TRA705 28P 70
Each
$77.67
- RS Stock No. 0267214
- Mfr. Part No. TRA705 W0B 70
Each
$77.67
- RS Stock No. 0267459
- Mfr. Part No. TRA705 B74 70
Each
$77.67
- RS Stock No. 0267150
- Mfr. Part No. TRA705 03Y 70
Each
$77.67
Related links
- Regatta Professional TRA705 1 Lime Wind Anti-Pilling Softshell Jacket Zipper, L 1 EA
- Regatta Professional TRA705 1 Red Wind Anti-Pilling Softshell Jacket Zipper, S 1 EA
- Regatta Professional TRA705 1 Navy Water Repellent L 1 EA
- Regatta Professional TRA705 1 Grey Anti-Pilling Water Repellent Softshell Jacket Zipper, L 1 EA
- Regatta Professional TRA705 1 Lime Wind Anti-Pilling Softshell Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA705 1 Blue Wind Anti-Pilling Softshell Jacket Zipper, S 1 EA
- Regatta Professional TRA705 1 Orange Wind Anti-Pilling Softshell Jacket Zipper, 3XL 1 EA
- Regatta Professional TRA705 1 Lime Wind Anti-Pilling Softshell Jacket Zipper, M 1 EA












