Mascot Workwear 16103-302-09 1 Black, Cold Resistant Fleece Jacket, 3XL 1 EA
- RS Stock No.:
- 205-815
- Mfr. Part No.:
- 16103-302-09-3XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$213.35
(exc. GST)
$234.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.35 |
*price indicative
- RS Stock No.:
- 205-815
- Mfr. Part No.:
- 16103-302-09-3XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 3XL | |
| Product Type | Fleece Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 16103-302-09 | |
| Number of Outer Pockets | 3 | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Resistance Features | Cold Resistant | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 3XL | ||
Product Type Fleece Jacket | ||
Colour Black | ||
Gender Unisex | ||
Lining Material Polyester | ||
Hooded No | ||
Series 16103-302-09 | ||
Number of Outer Pockets 3 | ||
Number of Inside Pockets 1 | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
Resistance Features Cold Resistant | ||
- COO (Country of Origin):
- LA
The Mascot Fleece Jacket features ergonomically shaped sleeves that align with the natural movements of your arms for enhanced comfort. With elastic at the cuffs and waist for a snug fit, it includes a zip fastening and an internal storm flap to effectively block out wind. The extended back offers additional warmth against the cold, while reflective details enhance visibility in low light conditions, making it a practical choice for outdoor activities.
Fastening with zip and internal storm flap
Chest pocket with a zip
Front pockets
Inner pocket
Extended back
Elastic band at cuffs and waist
Related links
- Mascot Workwear 16103-302-09 1 Black M 1 EA
- Mascot Workwear 16103-302-09 1 Black 4XL 1 EA
- Mascot Workwear 16103-302-09 1 Black L 1 EA
- Mascot Workwear 16103-302-09 1 Black 2XL 1 EA
- Mascot Workwear 16103-302-09 1 Black S 1 EA
- Mascot Workwear 16103-302-09 1 Black XL 1 EA
- Mascot Workwear 16103-302-09 1 Black XS 1 EA
- Delta Plus BRIG2BM 2 Black Heat Resistant Fleece Jacket Zipper, 3XL 1 EA
