Mascot Workwear 16103-302-09 1 Black, Cold Resistant Fleece Jacket, XL 1 EA

Subtotal (1 unit)*

$185.30

(exc. GST)

$203.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.30

*price indicative

RS Stock No.:
205-681
Mfr. Part No.:
16103-302-09-XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

XL

Product Type

Fleece Jacket

Colour

Black

Gender

Unisex

Lining Material

Polyester

Hooded

No

Series

16103-302-09

Number of Outer Pockets

3

Standards/Approvals

Oeko-Tex Standard 100

Resistance Features

Cold Resistant

Number of Inside Pockets

1

COO (Country of Origin):
LA
The Mascot Fleece jacket features ergonomically shaped sleeves that move with your arms for maximum comfort and flexibility. With elastic cuffs and a waist for a snug fit, it includes a zip fastening and an internal storm flap to keep wind at bay. An extended back provides extra protection against the cold, while reflective elements enhance visibility in low light conditions, making it a practical choice for outdoor activities.

Fastening with zip and internal storm flap

Chest pocket with a zip

Front pockets

Inner pocket

Ergonomically shaped sleeves

Extended back

Elastic band at cuffs and waist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy