Engel Workwear 1520-154 1 Black, Grey Jacket Front Zip, XL 1 EA

N

This image is representative of the product range

Subtotal (1 unit)*

$108.53

(exc. GST)

$119.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.53

*price indicative

RS Stock No.:
839-604
Mfr. Part No.:
1520-154-7920-XL
Brand:
Engel Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Engel Workwear

Product Type

Jacket

Size

XL

Colour

Black, Grey

Gender

Unisex

Outer Material

Cotton, Polyester

Hooded

No

Series

1520-154

Number of Outer Pockets

2

Number of Inside Pockets

1

Closure Type

Front Zip

Standards/Approvals

OEKO-TEX

RoHS Status: Exempt

COO (Country of Origin):
CN
The Engel Workwear Functional two-toned jacket designed and cut to provide an excellent fit. The work jacket is designed in a fabric that feels comfy on, both in warm and colder temperatures.

Modern fit

Extended back

Zipper at the front

Two side pockets with hidden zipper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy