Regatta Professional TRA670 Black, Wind Jacket Zip, M 1 EA

Subtotal (1 unit)*

$145.58

(exc. GST)

$160.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.58

*price indicative

RS Stock No.:
107-622
Mfr. Part No.:
TRA670 800 60
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

M

Product Type

Jacket

Colour

Black

Gender

Men

Hooded

Yes

Series

TRA670

Number of Outer Pockets

3

Resistance Features

Wind

Standards/Approvals

No

Closure Type

Zip

RoHS Status: Exempt

COO (Country of Origin):
CN
The Regatta Professional Men's Apex Waterproof Breathable Black Softshell Jacket combines functionality and comfort for outdoor activities. Featuring a stretch warm-backed Softshell outer, it offers flexibility and warmth. The jacket is equipped with a waterproof and breathable Isotex 5000 membrane drop liner, ensuring protection against the elements while allowing moisture to escape. With a polyester lining in the hood, it provides additional warmth and comfort. The jacket is also wind-resistant and has taped seams for enhanced weather protection, making it an ideal choice for outdoor adventures.

Foldaway hood

Reflective piping trim at pockets

2 lower and 1 chest water repellent zipped pockets

Adjustable cuffs

Adjustable shock cord hem

Concealed zip entrance in lining for embroidery access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy