Bosch 3.47 t Pressing Tool

N

This image is representative of the product range

Subtotal (1 unit)*

$5,252.92

(exc. GST)

$5,778.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,252.92

*price indicative

RS Stock No.:
870-883
Mfr. Part No.:
0.601.9M2.104
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Sub Type

Pressing Tool

Product Type

Machine Press

Output Pressure

3.47t

Press Height

136mm

Length

486mm

Standards/Approvals

No

Width

105mm

COO (Country of Origin):
DE
The Bosch Cordless press tool designed for high-efficiency pressing across a variety of diameters, delivering exceptional performance and ease of handling in Compact spaces.

Pressing force Maximum of 34 kN ensures effective operation across differing materials

Comprehensive compatibility with diameters up to 110 mm for plastic and 54 mm for metal

Time-efficient pressing cycle of just 5 seconds for improved productivity

Lightweight design at 3.4 kg enhances manoeuvrability and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy