Lumberg Jack Socket Front Female 2 RCA Connector, 1A

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save 4%

View bulk pricing options

Subtotal (1 box of 200 units)*

$421.60

(exc. GST)

$463.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
200 - 200$2.108$421.60-
400 +$2.008$401.604%

*price indicative

RS Stock No.:
285-6744
Distrelec Article No.:
300-68-468
Mfr. Part No.:
BTO 1 Black
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

Jack Socket

Mount Type

Front

Current

1A

Sub Type

RCA Connector

Number of Ways

2

Connector Gender

Female

Orientation

Straight

Contact Plating

Nickel

Voltage

12V

Colour

Silver

Contact Gender

Female

Contact Material

Copper Zinc Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Lumberg RCA chassis socket, designed according to JEITA RC-5231 standards, features solder eyes for easy and secure wiring. It is intended for front side mounting, providing convenient access for connecting audio or video equipment.

Temperature range -20 to +70 °C

Insulating body ABS, HB according to UL94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy