Lumberg Jack Socket Front Female 2 RCA Connector, 1A Solder
- RS Stock No.:
- 285-6747
- Distrelec Article No.:
- 304-41-704
- Mfr. Part No.:
- BTO 1 V Black
- Brand:
- Lumberg
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.08
(exc. GST)
$8.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $4.04 | $8.08 |
| 10 - 48 | $3.925 | $7.85 |
| 50 - 98 | $3.745 | $7.49 |
| 100 + | $3.585 | $7.17 |
*price indicative
- RS Stock No.:
- 285-6747
- Distrelec Article No.:
- 304-41-704
- Mfr. Part No.:
- BTO 1 V Black
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | Jack Socket | |
| Current | 1A | |
| Mount Type | Front | |
| Number of Ways | 2 | |
| Termination Type | Solder | |
| Sub Type | RCA Connector | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Nickel | |
| Housing Material | ABS | |
| Voltage | 12V | |
| Colour | Silver | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | BTO | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type Jack Socket | ||
Current 1A | ||
Mount Type Front | ||
Number of Ways 2 | ||
Termination Type Solder | ||
Sub Type RCA Connector | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Nickel | ||
Housing Material ABS | ||
Voltage 12V | ||
Colour Silver | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series BTO | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- JP
The Lumberg RCA chassis socket, conforming to JEITA RC-5231 specifications, includes solder eyes for secure wiring and is suitable for front side mounting, facilitating easy access for connecting audio or video devices.
Temperature range -20 to +70 °C
Insulating body ABS, HB according to UL94
Related links
- Lumberg Jack Socket Front Female 2 RCA Connector, 1A Solder
- Lumberg Jack Socket Front Female 2 RCA Connector, 1A
- Lumberg Jack Socket Cable Female 2 RCA Connector, 2A
- Lumberg Jack Cable Male 2 RCA Connector, 2A
- Lumberg Jack Connector 3.5 mm Cable Female 2 Mono, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Male 4 Stereo, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Male 4 Mono, 1A Solder
- Lumberg Jack Connector 3.5 mm Panel Mount Female 1 Stereo, 1A Solder
