Lumberg Jack Socket 3.5 mm Front Male 3 Jack Connector, 1A

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 4%

View bulk pricing options

Subtotal (1 box of 100 units)*

$880.50

(exc. GST)

$968.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100$8.805$880.50-
200 - 400$8.452$845.204%
500 - 900$8.144$814.407%
1000 +$7.704$770.4012%

*price indicative

RS Stock No.:
281-9015
Distrelec Article No.:
303-15-285
Mfr. Part No.:
1502 04
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

Jack Socket

Size

3.5 mm

Current

1A

Mount Type

Front

Number of Ways

3

Sub Type

Jack Connector

Orientation

Vertical

Connector Gender

Male

Contact Plating

Nickel

Housing Material

Polypropylene

Voltage

34V

Colour

Black

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

COO (Country of Origin):
JP
The Lumberg Jack connectors with Jack chassis socket acc. to JIS C 6560 JC35J3A 3.5 mm 3 poles or stereo with threaded joint with solder eyes for front mounting

PBT GF V-0 according to UL94 Insulating body

Cu alloy nickel-plated or gold-plated Contact spring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy