Schurter Jack Connector 2.5 mm Cable Male Plug, 500mA Solder
- RS Stock No.:
- 269-3830
- Mfr. Part No.:
- 4831.1210
- Brand:
- Schurter
Subtotal (1 unit)*
$2.79
(exc. GST)
$3.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.79 |
*price indicative
- RS Stock No.:
- 269-3830
- Mfr. Part No.:
- 4831.1210
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Jack Connector | |
| Size | 2.5 mm | |
| Current | 500mA | |
| Mount Type | Cable | |
| Sub Type | Plug | |
| Termination Type | Solder | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Housing Material | Insulated | |
| Voltage | 30V | |
| Standards/Approvals | REACH, RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Jack Connector | ||
Size 2.5 mm | ||
Current 500mA | ||
Mount Type Cable | ||
Sub Type Plug | ||
Termination Type Solder | ||
Connector Gender Male | ||
Orientation Straight | ||
Housing Material Insulated | ||
Voltage 30V | ||
Standards/Approvals REACH, RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- JP
The Schurter Jack plugs and sockets are widely found in audio and audio video applications and are most commonly used for analogue audio signals. These connectors are widely found on musical instruments such as amplifiers and electric guitars or keyboards.
Easy to terminate
Durable construction
Long life of your jack socket
5000 insertions for lifetime
Supports auto insertion for easy use
Related links
- Schurter Jack 3.5 mm Cable Male Plug, 500mA Solder
- RS PRO Jack 2.5 mm Cable Male 2 Mono Jack Plug, 500mA
- Lumberg Jack 2.5 mm Male 1 Jack Connector, 500mA Solder
- Lumberg Jack Connector 2.5 mm Cable Male 1 Mono, 500mA Solder
- Lumberg Jack Connector 2.5 mm Cable Male 3 Stereo, 500mA Solder
- Lumberg Jack Connector 2.5 mm Panel Mount Female 1 Stereo, 500mA Solder
- RS PRO Jack Connector 2.5 mm Cable Male 2 Mono Solder
- Schurter Jack 3.5 mm Cable Male Data and Signal Connectors, 1A Solder
