Lumberg Jack Connector 3.5 mm PCB Male 3 Jack Chassis Socket, 1A
- RS Stock No.:
- 285-6717
- Distrelec Article No.:
- 304-41-696
- Mfr. Part No.:
- 1503 29
- Brand:
- Lumberg
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$4.65
(exc. GST)
$5.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 594 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $2.325 | $4.65 | - |
| 10 - 48 | $2.265 | $4.53 | 2% |
| 50 - 98 | $2.165 | $4.33 | 6% |
| 100 - 248 | $2.085 | $4.17 | 10% |
| 250 + | $1.92 | $3.84 | 17% |
*price indicative
- RS Stock No.:
- 285-6717
- Distrelec Article No.:
- 304-41-696
- Mfr. Part No.:
- 1503 29
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Mount Type | PCB | |
| Current | 1A | |
| Sub Type | Jack Chassis Socket | |
| Number of Ways | 3 | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Contact Plating | Nickel | |
| Housing Material | Polypropylene | |
| Voltage | 34V | |
| Colour | Black | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Mount Type PCB | ||
Current 1A | ||
Sub Type Jack Chassis Socket | ||
Number of Ways 3 | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Contact Plating Nickel | ||
Housing Material Polypropylene | ||
Voltage 34V | ||
Colour Black | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Lumberg jack chassis socket, following JIS C 6560 JC35J3A standards, is designed for stereo connections with three poles and a size of 3.5 mm. It is specifically tailored for printed circuit boards, offering convenience during installation.
Temperature range -20 to +70 °C
Insulating body PBT GF, V-0 according to UL94
- RS Stock No. 2856714
- Mfr. Part No. 1503 09
Each (In a Box of 500)
$3.744
- RS Stock No. 2856712
- Mfr. Part No. 1503 02
Each (In a Box of 500)
$3.16
- RS Stock No. 2856716
- Mfr. Part No. 1503 29
Each (In a Box of 500)
$1.822
- RS Stock No. 2856715
- Mfr. Part No. 1503 09
Each (In a Pack of 2)
$4.80
Related links
- Lumberg Jack Connector 3.5 mm PCB Male 3 Jack Chassis Socket, 1A
- Lumberg Jack Connector 3.5 mm PCB Female 2 Stereo, 1A Solder
- Lumberg Jack Connector 3.5 mm PCB Female 2 Stereo, 1A Pin
- Lumberg Jack Connector 3.5 mm Surface Mount Female 3 Stereo, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Female 3 Stereo, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Female 3 Mono, 1A Solder
- Lumberg Jack Connector 3.5 mm PCB Female 2 Stereo, 500mA Pin
- Lumberg Jack Connector 3.5 mm Cable Female 2 Mono, 1A Solder








