Amphenol Industrial Jack Connector 3.5 mm Cable Male 2 Phone Plug, 500μA Solder

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 4%

View bulk pricing options

Subtotal (1 box of 100 units)*

$482.60

(exc. GST)

$530.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100$4.826$482.60-
200 - 400$4.596$459.604%
500 - 900$4.412$441.208%
1000 +$4.251$425.1011%

*price indicative

RS Stock No.:
261-7959
Mfr. Part No.:
KM2PB
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Jack Connector

Size

3.5 mm

Mount Type

Cable

Current

500μA

Termination Type

Solder

Number of Ways

2

Sub Type

Phone Plug

Orientation

Straight

Connector Gender

Male

Housing Material

Zinc

Colour

Black

Contact Gender

Male

Standards/Approvals

UL94V-0, EU RoHS 2 Directive 2011/65/EU

COO (Country of Origin):
CN
The Amphenol Audio K series plugs are a professional grade 3.5 mm phone plugs designed for applications that require a robust interconnect. These plugs have a metal cable clamp and also a flexible cable grommet.

Solder contacts

Stylized shell design

Plug type is mono

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy