Amphenol Industrial Jack Connector 1/4 in Cable Male 1 Phone Plug, 10A Solder

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
261-7807
Mfr. Part No.:
ACPM-RN
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Jack Connector

Size

1/4 in

Mount Type

Cable

Current

10A

Number of Ways

1

Sub Type

Phone Plug

Termination Type

Solder

Orientation

Right Angle

Connector Gender

Male

Contact Plating

Nickel

Housing Material

Zinc Alloy

Voltage

133V

Colour

Natural

Contact Gender

Male

Contact Material

Brass

Standards/Approvals

No

Series

ACP

COO (Country of Origin):
CN
The Amphenol Audio M series Musician range phone plug connectors are designed to satisfy the needs of the manufacturer and the end user. These connectors are a solid performing general use plug, that offers different features and benefits and the most suitable type will be determined by the application, budget and personal choice.

Stylish shell design

Mono type plug

Precision machined contacts

Flexible grommet cable protection

Each
$10.86
Each
$9.68
Each
$8.94
Each
$7.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy