Same Sky Jack Connector 2.5 x 5.5 mm Panel Mount Male Jack Connector, 5A PC Pin
- RS Stock No.:
- 259-6522
- Mfr. Part No.:
- PJ-064B
- Brand:
- Same Sky
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6522
- Mfr. Part No.:
- PJ-064B
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Jack Connector | |
| Size | 2.5 x 5.5 mm | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Sub Type | Jack Connector | |
| Termination Type | PC Pin | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Contact Plating | Silver | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 500V | |
| Contact Gender | Male | |
| Series | PJ-064X | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Jack Connector | ||
Size 2.5 x 5.5 mm | ||
Current 5A | ||
Mount Type Panel Mount | ||
Sub Type Jack Connector | ||
Termination Type PC Pin | ||
Connector Gender Male | ||
Orientation Vertical | ||
Contact Plating Silver | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 500V | ||
Contact Gender Male | ||
Series PJ-064X | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The CUI devices jack connector
comes with a vertical body orientation. The mounting type of the product is panel mount and the size is 2.5 x 5.5 mm. The product has power jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Related links
- Same Sky Jack Connector 2.5 x 5.5 mm Panel Mount Male Jack Connector, 5A PC Pin
- Same Sky Jack Connector 2.5 x 5.5 mm Through Hole Male Jack Connector, 10A
- Same Sky Jack Connector 2.5 mm Through Hole Male Jack Connector
- Same Sky Jack Connector 2.5 mm Surface Mount Male Jack Connector, 0.3A
- Same Sky Jack Connector 2.5 mm Through Hole Male Jack Connector, 1A
- Same Sky Jack Connector 2.5 mm Surface Mount Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Panel Mount Male Jack Connector, 1A
- Same Sky Jack Connector 2.5 mm Surface Mount Female Jack Connector, 0.3A
