Same Sky Jack Connector 2.5 x 5.5 mm Through Hole Male Jack Connector, 10A
- RS Stock No.:
- 259-6544
- Mfr. Part No.:
- PJ-080BH
- Brand:
- Same Sky
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6544
- Mfr. Part No.:
- PJ-080BH
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Jack Connector | |
| Size | 2.5 x 5.5 mm | |
| Mount Type | Through Hole | |
| Current | 10A | |
| Sub Type | Jack Connector | |
| Orientation | Horizontal | |
| Connector Gender | Male | |
| Contact Plating | Nickel | |
| Housing Material | Polyamide | |
| Voltage | 500V | |
| Colour | Black | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | PJ-080BH | |
| Contact Material | Brass, Bronze | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Jack Connector | ||
Size 2.5 x 5.5 mm | ||
Mount Type Through Hole | ||
Current 10A | ||
Sub Type Jack Connector | ||
Orientation Horizontal | ||
Connector Gender Male | ||
Contact Plating Nickel | ||
Housing Material Polyamide | ||
Voltage 500V | ||
Colour Black | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series PJ-080BH | ||
Contact Material Brass, Bronze | ||
- COO (Country of Origin):
- CN
The CUI devices jack connector
comes with a horizontal body orientation. The mounting type of the product is through hole and the size is 2.5 x 5.5 mm. The product has power jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Related links
- Same Sky Jack Connector 2.5 x 5.5 mm Through Hole Male Jack Connector, 10A
- Same Sky Jack Connector 2.5 x 5.5 mm Panel Mount Male Jack Connector, 5A PC Pin
- Same Sky Jack Connector 2.5 mm Through Hole Male Jack Connector
- Same Sky Jack Connector 2.5 mm Surface Mount Male Jack Connector, 0.3A
- Same Sky Jack Connector 2.5 mm Surface Mount Male Jack Connector, 1A
- Same Sky Jack Connector 2.5 mm Through Hole Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Through Hole Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Surface Mount Male Jack Connector, 1A
