RS PRO Jack Connector 6.35 mm Panel Mount Female Stereo Type Jack Socket, 5A Solder Tag
- RS Stock No.:
- 276-5914
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.67
(exc. GST)
$5.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 02 November 2026
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $4.67 |
| 5 - 9 | $4.38 |
| 10 + | $4.25 |
*price indicative
- RS Stock No.:
- 276-5914
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jack Connector | |
| Size | 6.35 mm | |
| Mount Type | Panel Mount | |
| Current | 5A | |
| Sub Type | Stereo Type Jack Socket | |
| Termination Type | Solder Tag | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Housing Material | Nylon | |
| Voltage | 2000V | |
| Contact Gender | Female | |
| Contact Material | Silver Nickel Alloy | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jack Connector | ||
Size 6.35 mm | ||
Mount Type Panel Mount | ||
Current 5A | ||
Sub Type Stereo Type Jack Socket | ||
Termination Type Solder Tag | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Housing Material Nylon | ||
Voltage 2000V | ||
Contact Gender Female | ||
Contact Material Silver Nickel Alloy | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
RS PRO 6.35mm Stereo Jack Socket
Introducing the RS PRO 6.35mm Stereo Jack Sockets, engineered for superior audio connectivity. These sockets feature a durable nylon construction, ensuring reliable and clear stereo signal transmission. The sleek white body adds a touch of elegance, while the panel-mounted design simplifies installation. With the versatility of accommodating both mono and stereo connections, along with secure solder tags for robust connections, the RS PRO 6.35mm Stereo Jack Sockets are the go-to choice for professionals and audio enthusiasts alike. Elevate your audio experience with precision and reliability. These jack sockets are available in both mono and stereo versions.
Features and Benefits
Applications
Jack sockets are universally used in audio interfaces, headphones, instruments, and amplifiers, showcasing their widespread use in audio applications. Renowned for their simplicity, durability, and user-friendly design, jacks are not only prevalent but essential in audio interfaces, headphones, musical instruments, amplifiers, and various audio-related devices. Often interchangeable with the term "plug," which denotes the male connector inserted into the jack socket, these connectors ensure stable, consistent, and clear audio signal transmission—guaranteeing a superior quality sound output for your audio experience. Jacks provide a stable, consistent and clear audio signal transmission for high quality sound output.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Jack 6.35 mm Panel Mount Female Stereo Type Jack Socket, 5A PC Terminal
- RS PRO Jack 6.35 mm Panel Mount Female Mono Type Jack Socket, 5A Solder Tag
- RS PRO Jack Socket 6.35 mm Panel Mount Female Jack Socket, 5A Solder Tag
- RS PRO Jack Connector 6.35 mm Panel Mount Female Jack Socket, 5A Solder Tag
- RS PRO Jack Socket 6.35 mm Panel Mount Female, 5A Solder Tag
- RS PRO Jack 6.35 mm Panel Mount Female Mono Type Jack Socket, 5A PC Terminal
- RS PRO Jack 3.5 mm Panel Mount Female Mono Type Jack Socket Solder Tag
- RS PRO Jack Socket 6.35 mm Panel Mount Female, 5A Solder Tab
