Siemens 3-Pole Surface Isolator Switch -, IP40, 100A, 68 kW
- RS Stock No.:
- 874-4149
- Distrelec Article No.:
- 301-37-936
- Mfr. Part No.:
- 3VA1110-1AA36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$924.36
(exc. GST)
$1,016.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $924.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 874-4149
- Distrelec Article No.:
- 301-37-936
- Mfr. Part No.:
- 3VA1110-1AA36-0AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface | |
| IP Rating | IP40 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Terminal Type | Cable | |
| Switching Current | 100A | |
| Series | 3VA | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 68kW | |
| Padlock Compatibility | No | |
| Switching DC Voltage | 500V dc | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 88mm | |
| Width | 130mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, EAC, UL, CCC | |
| Length | 76.2mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface | ||
IP Rating IP40 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Terminal Type Cable | ||
Switching Current 100A | ||
Series 3VA | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature -25°C | ||
Switching Power 68kW | ||
Padlock Compatibility No | ||
Switching DC Voltage 500V dc | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 88mm | ||
Width 130mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, EAC, UL, CCC | ||
Length 76.2mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- CZ
3VA1 Switch Disconnectors
Related links
- Siemens 3-Pole Surface Isolator Switch - 100A, 85 kW
- Schneider Electric 4-Pole Surface Isolator Switch - 100A, 22 kW
- Eaton 4-Pole Surface Isolator Switch - 100A, 11.8 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 100A, 37 kW
- Siemens 3-Pole Isolator Switch - 160A
- Eaton 3-Pole Surface Mount Isolator Switch - 100A
- Eaton 2-Pole Surface Mount Isolator Switch - 100A
- Eaton 1-Pole DIN Rail Isolator Switch - 100A
