Clipsal Electrical 1P-Pole Isolator Switch -, IP66, 0pA
- RS Stock No.:
- 863-7833
- Mfr. Part No.:
- 56SW120-GY
- Brand:
- Clipsal Electrical
This image is representative of the product range
Subtotal (1 unit)*
$86.34
(exc. GST)
$94.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.34 |
*price indicative
- RS Stock No.:
- 863-7833
- Mfr. Part No.:
- 56SW120-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Isolator Switch | |
| Number of Poles | 1P | |
| IP Rating | IP66 | |
| Switching Current | 0pA | |
| Series | 56SW | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Isolator Switch | ||
Number of Poles 1P | ||
IP Rating IP66 | ||
Switching Current 0pA | ||
Series 56SW | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Clipsal 56 Series, 250 V Surface Switch
The Clipsal 56 Series Surface switches incorporate a positive rotary switch action, with clear markings of ON and OFF. These Clipsal 250 V industrial switchgears are versatile and designed to satisfy customer needs with the use of durable engineering plastics. With an IP66 rating, they offer a robust reliability and security with padlockable positions.
Features and Benefits
Rotary switch with clear ON/OFF markings
250 V Rating
IP 66 Rating
Provision for 2 padlocks
Related links
- Clipsal Electrical 0-Pole Isolator Switch - 0A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 50A
- Clipsal Electrical 3-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 3-Pole Surface Mount Isolator Switch - 20A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 15A
- Clipsal Electrical 3-Pole Surface Isolator Switch - 50A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 32A
