Clipsal Electrical 3-Pole Surface Isolator Switch -, IP66, 20A
- RS Stock No.:
- 214-1855
- Mfr. Part No.:
- 56K2SW320PWD-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$501.77
(exc. GST)
$551.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $501.77 |
*price indicative
- RS Stock No.:
- 214-1855
- Mfr. Part No.:
- 56K2SW320PWD-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface | |
| IP Rating | IP66 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Switching Current | 20A | |
| Series | 56 | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 500V ac | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | AS/NZS 3133 | |
| Width | 101mm | |
| Depth | 112mm | |
| Length | 107mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface | ||
IP Rating IP66 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Switching Current 20A | ||
Series 56 | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 500V ac | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals AS/NZS 3133 | ||
Width 101mm | ||
Depth 112mm | ||
Length 107mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AU
The 56 Series - Switch - Keylock - 3 Pole - 20A - 500V - grey has a part number of 56K2SW320PWD-GY, and is part of the Clipsal - 56 Series range of products by Clipsal by Schneider Electric. Measuring at 5MM tall, 25MM wide, 25MM deep, and has a weight of 578G. The barcode of this product is 9311554728724.
The Clipsal Electrical switch is ideally suited for domestic, commercial or industrial applications. Also it has maximum impact resistance.
Can be mounted on either deep or shallow boxes
Rugged in design to ensure switch operation for the lifetime of the equipment
- RS Stock No. 2141590
- Mfr. Part No. 56K2SW320-GY
Each
$482.04
- RS Stock No. 2141851
- Mfr. Part No. 56K1SW320-GY
Each
$451.68
- RS Stock No. 2141667
- Mfr. Part No. 56SW320LE-RO
Each
$166.85
- RS Stock No. 2150407
- Mfr. Part No. 56K1SW320CK-GY
Each
$396.41
Related links
- Clipsal Electrical 3-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 3-Pole Surface Mount Isolator Switch - 20A
- Clipsal Electrical 4-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 2-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 3-Pole Surface Isolator Switch - 10A
- Clipsal Electrical 3-Pole Surface Isolator Switch - 63A
- Clipsal Electrical 3-Pole Surface Isolator Switch - 32A











