ABB 2P Pole Panel Mount Isolator Switch - 250A Maximum Current
- RS Stock No.:
- 841-2662
- Mfr. Part No.:
- OTDC250E02 1SCA125866R1001
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 841-2662
- Mfr. Part No.:
- OTDC250E02 1SCA125866R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2P | |
| Maximum Current | 250A | |
| Mounting Type | Panel Mount | |
| Normal State Configuration | 2NO+2NC | |
| Length | 113mm | |
| Width | 176mm | |
| Depth | 73.5mm | |
| Throw Configuration | Single | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Lug | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2P | ||
Maximum Current 250A | ||
Mounting Type Panel Mount | ||
Normal State Configuration 2NO+2NC | ||
Length 113mm | ||
Width 176mm | ||
Depth 73.5mm | ||
Throw Configuration Single | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Lug | ||
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- ABB 2P Pole Panel Mount Isolator Switch - 160A Maximum Current
- ABB 2P Pole Panel Mount Isolator Switch - 100A Maximum Current
- ABB 2P Pole Panel Mount Isolator Switch - 200A Maximum Current
- Schneider Electric 2P Pole Isolator Switch - 32A Maximum Current
- Eaton 2P Pole Isolator Switch - 63A Maximum Current IP65
- Eaton 3P+N Pole Panel Mount Isolator Switch - 25A Maximum Current IP65
- Eaton 3-Pole Panel Mount Isolator Switch - 250A, 90 kW
- Eaton 3P Pole Flush Mount Isolator Switch - 315A Maximum Current IP65











