ABB 2P Pole Panel Mount Isolator Switch - 100A Maximum Current

Unavailable
RS will no longer stock this product.
RS Stock No.:
841-2656
Mfr. Part No.:
OTDC100E02 1SCA125822R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2P

Maximum Current

100A

Mounting Type

Panel Mount

Normal State Configuration

2NO+2NC

Length

113mm

Width

176mm

Depth

73.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Throw Configuration

Single

Terminal Type

Lug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy