Kraus & Naimer 2-Pole Surface Isolator Switch -, IP67, IP66, 100A, 10 kW
- RS Stock No.:
- 828-5319
- Mfr. Part No.:
- KH85.T902/GBA402.*KL72
- Brand:
- Kraus & Naimer
Subtotal (1 unit)*
$312.76
(exc. GST)
$344.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $312.76 |
*price indicative
- RS Stock No.:
- 828-5319
- Mfr. Part No.:
- KH85.T902/GBA402.*KL72
- Brand:
- Kraus & Naimer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kraus & Naimer | |
| Product Type | Isolator Switch | |
| Number of Poles | 2 | |
| Mount Type | Surface | |
| IP Rating | IP67, IP66 | |
| Electrical Phase | 1 | |
| Handle Colour | Black | |
| Switching Current | 100A | |
| Series | KG | |
| Terminal Type | Wire | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | No | |
| Switching Power | 10kW | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 1000V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 55°C | |
| Width | 145mm | |
| Length | 250mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, UR, CCC | |
| Depth | 107mm | |
| Select all | ||
|---|---|---|
Brand Kraus & Naimer | ||
Product Type Isolator Switch | ||
Number of Poles 2 | ||
Mount Type Surface | ||
IP Rating IP67, IP66 | ||
Electrical Phase 1 | ||
Handle Colour Black | ||
Switching Current 100A | ||
Series KG | ||
Terminal Type Wire | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility No | ||
Switching Power 10kW | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 1000V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 55°C | ||
Width 145mm | ||
Length 250mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, UR, CCC | ||
Depth 107mm | ||
- COO (Country of Origin):
- DE
2 & 4-Pole Insulated Changeover Switches, IP66/67
A range of grey enclosed Kraus & Naimer 2 and 4 pole changeover switches with centre off, available in 25A, 63A and 100A. The switches have a black padlockable handle and for added safety measure are interlocked in "ON" position to prevent panel door opening.
Earth terminal is included
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
Related links
- Kraus & Naimer 2-Pole Surface Isolator Switch - IP66 15 kW
- Kraus & Naimer 2-Pole Surface Isolator Switch - IP67 4 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - 100A, 30 kW
- Kraus & Naimer 3-Pole Surface Isolator Switch - IP66 30 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - IP66, 100A
- Kraus & Naimer 3-Pole Surface Isolator Switch - IP67 37 kW
- Kraus & Naimer 3-Pole Surface Isolator Switch - 100A, 37 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - 100A, 37 kW
