Kraus & Naimer 4-Pole Surface Isolator Switch -, IP67, IP66, 100A
- RS Stock No.:
- 828-5290
- Mfr. Part No.:
- KG100.T204/GBA490.*KL1V
- Brand:
- Kraus & Naimer
Subtotal (1 unit)*
$817.89
(exc. GST)
$899.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $817.89 |
*price indicative
- RS Stock No.:
- 828-5290
- Mfr. Part No.:
- KG100.T204/GBA490.*KL1V
- Brand:
- Kraus & Naimer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kraus & Naimer | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | Surface | |
| IP Rating | IP67, IP66 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Series | KG10 | |
| Terminal Type | Wire | |
| Auxiliary Contacts Available | No | |
| Switching Current | 100A | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Depth | 107mm | |
| Length | 250mm | |
| Width | 145mm | |
| Select all | ||
|---|---|---|
Brand Kraus & Naimer | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type Surface | ||
IP Rating IP67, IP66 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Series KG10 | ||
Terminal Type Wire | ||
Auxiliary Contacts Available No | ||
Switching Current 100A | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Depth 107mm | ||
Length 250mm | ||
Width 145mm | ||
- COO (Country of Origin):
- DE
3 & 4 Pole Switch Disconnectors, IP66/67
A range of grey enclosed Kraus & Naimer 3 and 4 pole emergency-off switch disconnectors, available in 80A, 100A and 125A. The switches have a red/yellow padlockable handle and for added saftey measure are interlocked in "ON" position to prevent panel door opening.
Earth terminal included
Optional black handle available
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
Related links
- Kraus & Naimer 3-Pole Surface Isolator Switch - IP66 30 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - IP67 22 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - IP66 15 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - 100A
- Kraus & Naimer 2-Pole Surface Isolator Switch - IP66 10 kW
- Kraus & Naimer 6-Pole Surface Isolator Switch - IP66 5.5 W
- Kraus & Naimer 4-Pole Surface Isolator Switch - IP66 11 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - IP67 22 kW
