Kraus & Naimer 4-Pole Surface Isolator Switch -, IP66, 63A, 18.5 kW

Subtotal (1 unit)*

$1,665.51

(exc. GST)

$1,832.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,665.51

*price indicative

RS Stock No.:
828-5322
Mfr. Part No.:
KG64B.T904/GBA414.*ST
Brand:
Kraus & Naimer
Find similar products by selecting one or more attributes.
Select all

Brand

Kraus & Naimer

Product Type

Isolator Switch

Number of Poles

4

Mount Type

Surface

IP Rating

IP66

Electrical Phase

3

Handle Colour

Black

Terminal Type

Wire

Switching Current

63A

Auxiliary Contacts Available

No

Series

KG

Switching AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Switching Power

18.5kW

Padlock Compatibility

No

Maximum Operating Temperature

55°C

Standards/Approvals

UR, CSA, CCC

Width

190mm

Hazardous Area Certification

No

Length

280mm

Depth

130mm

COO (Country of Origin):
DE

2 & 4-Pole Insulated Changeover Switches, IP66/67


A range of grey enclosed Kraus & Naimer 2 and 4 pole changeover switches with centre off, available in 25A, 63A and 100A. The switches have a black padlockable handle and for added safety measure are interlocked in "ON" position to prevent panel door opening.

Earth terminal is included

Kraus & Naimer


All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy