Schneider Electric 3P+N-Pole DIN Rail Isolator Switch -, IP20, 40A
- RS Stock No.:
- 734-9630
- Mfr. Part No.:
- A9S70740
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$208.00
(exc. GST)
$228.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.00 |
*price indicative
- RS Stock No.:
- 734-9630
- Mfr. Part No.:
- A9S70740
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Isolator Switch | |
| Number of Poles | 3P+N | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Switching Current | 40A | |
| Series | A9 | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | -35°C | |
| Switching AC Voltage | 415V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, EN, IEC, REACH | |
| Width | 72mm | |
| Length | 85mm | |
| Hazardous Area Certification | No | |
| Depth | 74mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Isolator Switch | ||
Number of Poles 3P+N | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Switching Current 40A | ||
Series A9 | ||
Padlock Compatibility No | ||
Minimum Operating Temperature -35°C | ||
Switching AC Voltage 415V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, EN, IEC, REACH | ||
Width 72mm | ||
Length 85mm | ||
Hazardous Area Certification No | ||
Depth 74mm | ||
- COO (Country of Origin):
- FR
Acti9 iSW Switch Disconnectors
iSW switch-disconnectors for control of opening and closing of circuits under load
Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device
Related links
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 40A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 40A, 22 kW
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 40A
- Schneider Electric 2-Pole DIN Rail Isolator Switch - 40A
- Hager 3-Pole DIN Rail Isolator Switch - 40A
- Socomec 3-Pole DIN Rail Isolator Switch - 40A, 18 kW
- Schneider Electric 3-Pole Isolator Switch - 40A
- Socomec 3-Pole DIN Rail Isolator Switch - 40A, 18.5 kW
