ABB 3-Pole Isolator Switch -, IP65, 63A, 22 kW

This image is representative of the product range

Subtotal (1 unit)*

$374.40

(exc. GST)

$411.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$374.40

*price indicative

RS Stock No.:
500-1042
Mfr. Part No.:
1SCA022399R6830 - OTP36A3M
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Isolator Switch

Number of Poles

3

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Series

OTP

Switching Current

63A

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Padlock Compatibility

Yes

Minimum Operating Temperature

0°C

Switching Power

22kW

Switching AC Voltage

690V ac

Width

145mm

Hazardous Area Certification

No

Standards/Approvals

WEEE, DNV GL, CE, REACH, RoHS

Length

200mm

Depth

90mm

RoHS Status: Exempt

COO (Country of Origin):
FI

OTP Series industrial safety switches


3-pin safety switch

Sealed construction, IP65

Cable feed through from above and below

With auxiliary contact

Kraus & Naimer


All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy