ABB 3-Pole Isolator Switch -, IP65, 32A, 7.5 kW
- RS Stock No.:
- 500-0926
- Mfr. Part No.:
- 1SCA022399R6590 - OTP16KA3M
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$140.74
(exc. GST)
$154.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.74 |
*price indicative
- RS Stock No.:
- 500-0926
- Mfr. Part No.:
- 1SCA022399R6590 - OTP16KA3M
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Switching Current | 32A | |
| Terminal Type | Screw | |
| Series | OTP | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 7.5kW | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | 0°C | |
| Switching AC Voltage | 690V ac | |
| Length | 120mm | |
| Width | 85mm | |
| Standards/Approvals | CE, DNV GL, REACH, RoHS, WEEE | |
| Hazardous Area Certification | No | |
| Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Switching Current 32A | ||
Terminal Type Screw | ||
Series OTP | ||
Auxiliary Contacts Available Yes | ||
Switching Power 7.5kW | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature 0°C | ||
Switching AC Voltage 690V ac | ||
Length 120mm | ||
Width 85mm | ||
Standards/Approvals CE, DNV GL, REACH, RoHS, WEEE | ||
Hazardous Area Certification No | ||
Depth 60mm | ||
- COO (Country of Origin):
- FI
OTP Series installation safety switches
3-pin safety switch
Sealed construction, IP65
Cable feed through from above and below
With or without auxiliary contact
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
Related links
- ABB 3-Pole Isolator Switch - 32A, 7.5 kW
- ABB 3-Pole Isolator Switch - 16A, 7.5 kW
- ABB 3-Pole Switch Disconnector - 32A, 7.5 kW
- Eaton 3-Pole Panel Isolator Switch - IP65 7.5 kW
- ABB 4-Pole Switch Disconnector - 32A, 7.5 kW
- ABB 6-Pole Switch Disconnector - 32A, 7.5 kW
- ABB 3-Pole Panel Mount Isolator Switch - 32A, 75 kW
- ABB 3-Pole Isolator Switch - 25A, 7.5 kW