Eaton 3-Pole Surface Isolator Switch -, IP65, 25A, 22 kW

Subtotal (1 unit)*

$291.52

(exc. GST)

$320.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$291.52

*price indicative

RS Stock No.:
393-9995
Mfr. Part No.:
78634704 T3-3-8222/I2H/K-CI-K1/2(RS393-9995)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Surface

IP Rating

IP65

Electrical Phase

3

Handle Colour

Black

Terminal Type

Screw

Switching Current

25A

Series

T3-3

Auxiliary Contacts Available

No

Minimum Operating Temperature

-25°C

Switching Power

22kW

Padlock Compatibility

No

Switching AC Voltage

230V ac

Maximum Operating Temperature

40°C

Standards/Approvals

UL, IEC, CSA

Width

100mm

Length

180mm

Depth

135mm

Hazardous Area Certification

No

Two or Three-position Rotary Switches


Totally insulated enclosures to IP65

Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate

Surface mounting

Note

Switch power/capacity refers to AC23A use at 380-440V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy