Eaton 2-Pole Surface Isolator Switch -, IP65, 520A, 22 kW

Subtotal (1 unit)*

$306.75

(exc. GST)

$337.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$306.75

*price indicative

RS Stock No.:
393-9737
Mfr. Part No.:
207238 T5B-1-102/I4/SVB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Isolator Switch

Mount Type

Surface

IP Rating

IP65

Electrical Phase

1

Handle Colour

Red

Switching Current

520A

Series

T5B

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Switching DC Voltage

60V dc

Minimum Operating Temperature

-25°C

Switching Power

22kW

Padlock Compatibility

No

Switching AC Voltage

230V ac

Maximum Operating Temperature

50°C

Length

240mm

Width

160mm

Depth

125mm

Standards/Approvals

CSA, IEC, UL

Hazardous Area Certification

No

COO (Country of Origin):
GB

Eaton Enclosed Isolator Switch


Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.

Features & Benefits


• The perfect solution for installing as a safety measure

• Used as an emergency switching off/emergency stop device

• The basic functions: used as a main switch, maintenance switch or manual override switch

• Thermoplastic, high impact surface mounting enclosure with an IP65 rating - this means that the enclosure part of the isolator has ingress protection against dust and is also protected against low-pressure jets of water that comes from all directions

• Built-in earth commoning block

• Lockable in the 0/OFF position, with up to three padlocks

• Totally insulated

• Red rotary handle and yellow locking ring, providing an aesthetically pleasing finish

What is the difference between a fused switch disconnector and a non-fused switch disconnector?


Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.

Note

Switch power/capacity refers to AC23A use at 380-440V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy