Kraus & Naimer 4-Pole Surface Isolator Switch -, IP65, 32A, 11 kW
- RS Stock No.:
- 381-3900
- Mfr. Part No.:
- KG32B.T204/GBA302.VE
- Brand:
- Kraus & Naimer
Subtotal (1 unit)*
$295.49
(exc. GST)
$325.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $295.49 |
*price indicative
- RS Stock No.:
- 381-3900
- Mfr. Part No.:
- KG32B.T204/GBA302.VE
- Brand:
- Kraus & Naimer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kraus & Naimer | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | White | |
| Series | KG | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 32A | |
| Terminal Type | Wire | |
| Switching AC Voltage | 240V ac | |
| Switching Power | 11kW | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | 55°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UR, CSA, CCC | |
| Width | 54mm | |
| Hazardous Area Certification | No | |
| Length | 55.5mm | |
| Depth | 50mm | |
| Select all | ||
|---|---|---|
Brand Kraus & Naimer | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour White | ||
Series KG | ||
Auxiliary Contacts Available Yes | ||
Switching Current 32A | ||
Terminal Type Wire | ||
Switching AC Voltage 240V ac | ||
Switching Power 11kW | ||
Padlock Compatibility No | ||
Minimum Operating Temperature 55°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UR, CSA, CCC | ||
Width 54mm | ||
Hazardous Area Certification No | ||
Length 55.5mm | ||
Depth 50mm | ||

Single Hole Mounting Operator 3 & 4 Pole Switch-Disconnectors, IP65
Single hole mounting
Handle padlockable (x4) in "OFF" position
Adjustable metal operating shaft, length 120mm
Door interlocked to prevent opening of panel door while switch is in the 'ON' postion
Fingerproof terminal on 25 to 63A switches
Live terminal cover provided for 80A & 100A switches
Nominal voltage: 690V
Side mounting auxiliary contacts can be added, see typically stock no. 319-691
Base mounting via DIN rail or screw to back of panel
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
Note
Stated motor rating, Util. Cat. AC23A/AC3, is for 3 phase, 380/440V supply
Standards
BS EN 60947-3, EN 60947-3, IEC 60947-3, VDE 0660, EN 60204-01
Related links
- Kraus & Naimer 4-Pole Surface Isolator Switch - 63A, 22 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - 40A, 15 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - 25A, 7.5 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - 80A, 30 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - 100A, 37 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - 32A, 5.5 W
- Kraus & Naimer 6-Pole Panel IP65 11 kW
- Kraus & Naimer 3-Pole Front IP65 11 kW
