Kraus & Naimer 4-Pole Surface Isolator Switch -, IP65, 25A, 7.5 kW
- RS Stock No.:
- 381-3893
- Mfr. Part No.:
- KG20B.T204/GBA302.VE
- Brand:
- Kraus & Naimer
This image is representative of the product range
Subtotal (1 unit)*
$238.13
(exc. GST)
$261.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.13 |
*price indicative
- RS Stock No.:
- 381-3893
- Mfr. Part No.:
- KG20B.T204/GBA302.VE
- Brand:
- Kraus & Naimer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kraus & Naimer | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Wire | |
| Switching Current | 25A | |
| Series | KG | |
| Minimum Operating Temperature | 55°C | |
| Switching Power | 7.5kW | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 55°C | |
| Depth | 50mm | |
| Length | 55.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UR, CCC, CSA | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Kraus & Naimer | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Wire | ||
Switching Current 25A | ||
Series KG | ||
Minimum Operating Temperature 55°C | ||
Switching Power 7.5kW | ||
Padlock Compatibility No | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 55°C | ||
Depth 50mm | ||
Length 55.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UR, CCC, CSA | ||
Width 54mm | ||

Single Hole Mounting Operator 3 & 4 Pole Switch-Disconnectors, IP65
Single hole mounting
Handle padlockable (x4) in "OFF" position
Adjustable metal operating shaft, length 120mm
Door interlocked to prevent opening of panel door while switch is in the 'ON' postion
Fingerproof terminal on 25 to 63A switches
Live terminal cover provided for 80A & 100A switches
Nominal voltage: 690V
Side mounting auxiliary contacts can be added, see typically stock no. 319-691
Base mounting via DIN rail or screw to back of panel
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
Note
Stated motor rating, Util. Cat. AC23A/AC3, is for 3 phase, 380/440V supply
Standards
BS EN 60947-3, EN 60947-3, IEC 60947-3, VDE 0660, EN 60204-01
Related links
- Kraus & Naimer 3-Pole Surface Isolator Switch - 25A, 7.5 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - 32A, 11 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - 63A, 22 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - 40A, 15 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - 80A, 30 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - 100A, 37 kW
- Kraus & Naimer 6-Pole Front IP65 7.5 kW
- Kraus & Naimer 3-Pole Panel IP65 7.5 kW
