Kraus & Naimer 3-Pole Front, Panel Isolator Switch -, IP65, 32A, 11 kW
- RS Stock No.:
- 191-7549
- Mfr. Part No.:
- KG32.T203/GBA024.VE
- Brand:
- Kraus & Naimer
Subtotal (1 unit)*
$272.44
(exc. GST)
$299.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $272.44 |
*price indicative
- RS Stock No.:
- 191-7549
- Mfr. Part No.:
- KG32.T203/GBA024.VE
- Brand:
- Kraus & Naimer
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
| Brand | Kraus & Naimer | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Front, Panel | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Series | KG | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Wire | |
| Switching Current | 32A | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 11kW | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | BS EN 60204, BS EN 60947, CSA, IEC 60204, IEC 60947, RoHS | |
| Hazardous Area Certification | No | |
| Length | 143mm | |
| Depth | 64mm | |
| Width | 42mm | |
| Select all | ||
|---|---|---|
Brand Kraus & Naimer | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Front, Panel | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Series KG | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Wire | ||
Switching Current 32A | ||
Switching AC Voltage 690V ac | ||
Switching Power 11kW | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals BS EN 60204, BS EN 60947, CSA, IEC 60204, IEC 60947, RoHS | ||
Hazardous Area Certification No | ||
Length 143mm | ||
Depth 64mm | ||
Width 42mm | ||
- COO (Country of Origin):
- IE








3 & 4-pole Extended Shaft Switch Disconnectors IP65 Rated
Padlockable (x4) in "OFF" position
Interlocked in "ON" position to prevent panel door being opened while switch is "ON"
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
Note
Motor rating refers to AC23A type and Motor load rating refers to AC3. Switch shaft is included.
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Related links
- Kraus & Naimer 3-Pole Isolator Switch - 32A, 11 kW
- Kraus & Naimer 3-Pole Panel IP65 11 kW
- Kraus & Naimer 3-Pole Panel Mount Isolator Switch - 32A, 11 kW
- Kraus & Naimer 3-Pole Surface Isolator Switch - IP66 11 kW
- Kraus & Naimer 3-Pole Panel IP65 7.5 kW
- Kraus & Naimer 6-Pole Panel IP65 11 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - 32A, 11 kW
- Kraus & Naimer 4-Pole Surface Isolator Switch - IP66 11 kW