Eaton 2-Pole Surface Isolator Switch -, IP65, 100A, 6.5 kW
- RS Stock No.:
- 330-7691
- Mfr. Part No.:
- 207102 T0-2-8211/I1
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$96.46
(exc. GST)
$106.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $96.46 |
| 6 - 11 | $94.49 |
| 12 + | $92.92 |
*price indicative
- RS Stock No.:
- 330-7691
- Mfr. Part No.:
- 207102 T0-2-8211/I1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 2 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 1 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Switching Current | 100A | |
| Auxiliary Contacts Available | No | |
| Series | T0-2 | |
| Padlock Compatibility | No | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 6.5kW | |
| Maximum Operating Temperature | 40°C | |
| Depth | 102mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Width | 80mm | |
| Length | 137mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 2 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 1 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Switching Current 100A | ||
Auxiliary Contacts Available No | ||
Series T0-2 | ||
Padlock Compatibility No | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Switching Power 6.5kW | ||
Maximum Operating Temperature 40°C | ||
Depth 102mm | ||
Standards/Approvals CSA, IEC, UL | ||
Width 80mm | ||
Length 137mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
Two or Three-position Rotary Switches
Totally insulated enclosures to IP65
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting
Note
Switch power/capacity refers to AC23A use at 380-440V
Related links
- Eaton 4-Pole Surface Isolator Switch - 100A, 6.5 kW
- Eaton 1-Pole Surface Isolator Switch - 100A, 6.5 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 2-Pole Surface Isolator Switch - 520A, 22 kW
- Eaton 2-Pole Surface Isolator Switch - 25A, 22 kW
- Eaton 2-Pole Surface Isolator Switch - 260A, 1.1 W
- Eaton 3-Pole Surface Isolator Switch - 100A, 22 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
