Eaton 1-Pole Surface Isolator Switch -, IP65, 100A, 6.5 kW

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
330-7758
Mfr. Part No.:
207076 T0-1-8210/I1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Isolator Switch

Mount Type

Surface

IP Rating

IP65

Electrical Phase

1

Handle Colour

Black

Switching Current

100A

Auxiliary Contacts Available

No

Series

T0-1

Terminal Type

Screw

Switching Power

6.5kW

Minimum Operating Temperature

-25°C

Switching AC Voltage

230V ac

Switching DC Voltage

60V dc

Padlock Compatibility

No

Maximum Operating Temperature

40°C

Depth

102mm

Length

137mm

Hazardous Area Certification

No

Standards/Approvals

IEC, CSA, UL

Width

80mm

COO (Country of Origin):
GB

Two or Three-position Rotary Switches


Totally insulated enclosures to IP65

Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate

Surface mounting

Note

Switch power/capacity refers to AC23A use at 380-440V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy