Schneider Electric 4-Pole Fixed Isolator Switch -, IP20, IP40, 100A

Subtotal (1 unit)*

$10,698.58

(exc. GST)

$11,768.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,698.58

*price indicative

RS Stock No.:
276-2368
Mfr. Part No.:
TA16D4L1004TPE
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Isolator Switch

Number of Poles

4

Mount Type

Fixed

IP Rating

IP20, IP40

Terminal Type

Screw Connection

Series

TransferPacT

Switching Current

100A

Auxiliary Contacts Available

Yes

Padlock Compatibility

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

351mm

Standards/Approvals

IEC 60947-6-1

Hazardous Area Certification

No

Depth

95mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric low voltage power transfer switch used in industrial and commercial buildings, data centres, healthcare facilities and transportation industry. This transfer switch provided 3 contact position to the front by mechanical and electrical indication. It can be fixed on the din rail or plate and position it inside of power distribution cabinet. It also has some optional accessories in terms of different application scene.

It is mercury free

Standards IEC 60947-6-1

Rated duty uninterrupted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy