Schneider Electric 2-Pole Fixed Isolator Switch -, IP20, IP40, 100A

Subtotal (1 unit)*

$8,314.78

(exc. GST)

$9,146.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,314.78

*price indicative

RS Stock No.:
276-2343
Mfr. Part No.:
TA10D2L1003TPE
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Isolator Switch

Number of Poles

2

Mount Type

Fixed

IP Rating

IP20, IP40

Series

TransferPacT

Terminal Type

Screw Connection

Switching Current

100A

Auxiliary Contacts Available

Yes

Padlock Compatibility

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

CE(RETURN)CB(RETURN)CCC, IEC 60947-6-1

Depth

94mm

Width

306mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Transfer Switch features a PC class, providing enhanced performance and durability. The LCD screen and push button control allow for easy monitoring and manual control when needed. The switch supports automatic and manual operation modes, providing flexibility in usage. With its multiple contact positions and utilization category AC 32B, this transfer switch is suitable for a wide range of electrical systems where uninterrupted power transfer is crucial. The mounting options include both plate and DIN rail. The padlock option in the OFF position enhances safety and security.

Mercury free

RoHS compliant

Green Premium product

IP20 and IP40 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy