Schneider Electric 4-Pole Fixed Isolator Switch -, IP20, IP40, 40A

Subtotal (1 unit)*

$5,592.24

(exc. GST)

$6,151.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,592.24

*price indicative

RS Stock No.:
276-2360
Mfr. Part No.:
TA10D4S0404TPE
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Isolator Switch

Number of Poles

4

Mount Type

Fixed

IP Rating

IP20, IP40

Auxiliary Contacts Available

Yes

Switching Current

40A

Terminal Type

Screw Connection

Series

TransferPacT

Padlock Compatibility

Yes

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

70°C

Depth

94mm

Hazardous Area Certification

No

Width

306mm

Standards/Approvals

CB, CCC, CE, IEC 60947-6-1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Automatic Transfer Switch is a robust solution designed for reliable power transfer applications. It featuring a rotary knob and selector switch, this transfer switch provides both automatic and manual operating modes, offering flexibility in control. The number of contact positions is 3. The rated operational voltage is 400V AC at 50 or 60Hz, ensuring compatibility with common electrical systems.

Mercury free

RoHS compliant

Green Premium product

IP40 and IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy