Schneider Electric 4-Pole Fixed Isolator Switch -, IP20, IP40, 40A

Subtotal (1 unit)*

$8,895.91

(exc. GST)

$9,785.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,895.91

*price indicative

RS Stock No.:
276-2356
Mfr. Part No.:
TA10D4L0404TPE
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Isolator Switch

Number of Poles

4

Mount Type

Fixed

IP Rating

IP20, IP40

Terminal Type

Screw Connection

Switching Current

40A

Series

TransferPacT

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V ac

Padlock Compatibility

Yes

Maximum Operating Temperature

70°C

Width

306mm

Depth

94mm

Hazardous Area Certification

No

Standards/Approvals

CB, CCC, IEC 60947-6-1, CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric low voltage power transfer switch used in industrial and commercial buildings, data centres, healthcare facilities and transportation industry. This transfer switch provided 3 contact position to the front by mechanical and electrical indication. It can be fixed on the din rail or plate and position it inside of power distribution cabinet. It also has some optional accessories in terms of different application scene.

It is mercury free

Standards IEC 60947-6-1

Rated duty uninterrupted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy