Schneider Electric 4-Pole Fixed Isolator Switch -, IP40, IP20, 100A

Subtotal (1 unit)*

$6,505.27

(exc. GST)

$7,155.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,505.27

*price indicative

RS Stock No.:
276-2363
Mfr. Part No.:
TA10D4S1004TPE
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Product Type

Isolator Switch

Mount Type

Fixed

IP Rating

IP40, IP20

Series

TransferPacT

Switching Current

100A

Terminal Type

Screw Connection

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Padlock Compatibility

Yes

Maximum Operating Temperature

70°C

Depth

94mm

Standards/Approvals

IEC 60947-6-1

Hazardous Area Certification

No

Width

306mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Automatic Transfer Switch, with a 100A rating and 4 pole configuration, is a solution for power transfer applications. This transfer switch offers flexibility with both automatic and manual operating modes, controlled through a rotary knob or selector switch. It supports easy installation with mounting options including a plate or DIN rail. The switch provides a padlock option in the OFF position, enhancing safety and security.

Mercury free

RoHS compliant

Green Premium product

IP40 and IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy