Schneider Electric 2-Pole Fixed Isolator Switch -, IP20, IP40, 80A
- RS Stock No.:
- 276-2342
- Mfr. Part No.:
- TA10D2L0803TPE
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$8,003.44
(exc. GST)
$8,803.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,003.44 |
*price indicative
- RS Stock No.:
- 276-2342
- Mfr. Part No.:
- TA10D2L0803TPE
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | Fixed | |
| IP Rating | IP20, IP40 | |
| Terminal Type | Screw Connection | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 80A | |
| Series | TransferPacT | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 230V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 94mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CB, CCC, CE, IEC 60947-6-1 | |
| Width | 306mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type Fixed | ||
IP Rating IP20, IP40 | ||
Terminal Type Screw Connection | ||
Auxiliary Contacts Available Yes | ||
Switching Current 80A | ||
Series TransferPacT | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 230V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 94mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CB, CCC, CE, IEC 60947-6-1 | ||
Width 306mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric low voltage power transfer switch used in industrial and commercial buildings, data centres, healthcare facilities and transportation industry. This transfer switch provided 3 contact position to the front by mechanical and electrical indication. It can be fixed on the din rail or plate and position it inside of power distribution cabinet. It also has some optional accessories in terms of different application scene.
It is mercury free
Standards IEC 60947-6-1
Rated duty uninterrupted
Related links
- Schneider Electric 2-Pole Fixed Isolator Switch - IP40, 40A
- Schneider Electric 2-Pole Fixed Isolator Switch - IP40, 32A
- Schneider Electric 2-Pole Fixed Isolator Switch - IP40, 50A
- Schneider Electric 2-Pole Fixed Isolator Switch - IP40, 100A
- Schneider Electric 3-Pole Fixed Isolator Switch - IP40, 80A
- Schneider Electric 4-Pole Fixed Isolator Switch - IP40, 80A
- Schneider Electric 2-Pole Fixed Isolator Switch - IP20, 32A
- Schneider Electric 2-Pole Fixed Isolator Switch - IP20, 100A
