Siemens 4-Pole Fixed Switch Disconnector -, IP20, IP00, 1kA, 710 kW
- RS Stock No.:
- 275-5093
- Mfr. Part No.:
- 3KD5040-0QE20-0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,702.88
(exc. GST)
$5,173.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,702.88 |
*price indicative
- RS Stock No.:
- 275-5093
- Mfr. Part No.:
- 3KD5040-0QE20-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | Fixed | |
| IP Rating | IP20, IP00 | |
| Terminal Type | Flat Terminal | |
| Series | 3KD5040-0QE20-0 | |
| Switching Current | 1kA | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 690V ac | |
| Switching DC Voltage | 440V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 710kW | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UKCA, IEC 81346-2, CE | |
| Hazardous Area Certification | No | |
| Length | 348mm | |
| Depth | 110mm | |
| Width | 320mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type Fixed | ||
IP Rating IP20, IP00 | ||
Terminal Type Flat Terminal | ||
Series 3KD5040-0QE20-0 | ||
Switching Current 1kA | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 690V ac | ||
Switching DC Voltage 440V dc | ||
Minimum Operating Temperature -25°C | ||
Switching Power 710kW | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UKCA, IEC 81346-2, CE | ||
Hazardous Area Certification No | ||
Length 348mm | ||
Depth 110mm | ||
Width 320mm | ||
- COO (Country of Origin):
- CN
The Siemens Switch Disconnector with front operating centre driving mechanism is a basic unit without handle flat terminal. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.
EAC approved
CE approved
Related links
- Siemens 4-Pole Fixed Switch Disconnector - IP20 710 kW
- Siemens 3-Pole Fixed Switch Disconnector - IP20 710 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP00 710 kW
- Siemens 3-Pole Fixed Switch Disconnector - IP00 710 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP00 250 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP00 1000 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP00 160 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP00 250 kW
