Siemens 4-Pole Fixed Switch Disconnector -, IP20, IP00, 1kA, 710 kW

Subtotal (1 unit)*

$4,862.34

(exc. GST)

$5,348.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,862.34

*price indicative

RS Stock No.:
275-5094
Mfr. Part No.:
3KD5042-0QE10-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

Fixed

IP Rating

IP20, IP00

Auxiliary Contacts Available

Yes

Terminal Type

Flat Terminal

Series

3KD5042-0QE10-0

Switching Current

1kA

Switching AC Voltage

690V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

440V dc

Switching Power

710kW

Maximum Operating Temperature

70°C

Depth

167mm

Length

348mm

Hazardous Area Certification

No

Standards/Approvals

UKCA, IEC 81346-2, CE

Width

320mm

COO (Country of Origin):
CN
The Siemens Switch Disconnector with front operating driving mechanism on left is a basic unit without handle. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.

EAC approved

CE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy